840 200 00 | Werma
Permanent light element, Ø 70 mm, green, 12-230 V AC/DC, BA15d, IP54, 840 200 00
Unit Price (€ / pc.)
21.1106 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Permanent light element, 840 200 00, Werma
Permanent light element 12-230VAC/DC Green, Protection category: IP54
Features
- Integrated B15d bulb socket
- Permanent light provides indication of a certain status to the operator
Technical specifications
Version | Dauerlicht | |
diameter | 70 mm | |
Farbe der Beleuchtung | grün | |
Colour | grün | |
Height | 66 mm | |
Degree of protection (IP) | IP54 | |
Socket version | Ba15d | |
Voltage | 12-230 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |