840 300 00 | Werma

Permanent light element, Ø 70 mm, yellow, 12-230 V AC/DC, BA15d, IP54, 840 300 00

Order No.: 32M3504
EAN: 4099891539214
MPN:
840 300 00
840.300.00
Series: KombiSIGN 70
840 300 00 Werma Beacons Image 1
840 300 00 Werma Beacons Image 2
Image may differ
Unit Price (€ / pc.)
21.1106 € *
Available: 19 pcs.
Leadtime: On Request **
Total Price:
21.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.1106 €

Permanent light element, 840 300 00, Werma

Permanent light element 12-230VAC/DC Yellow, Protection category: IP54

Features

  • Integrated B15d bulb socket
  • Permanent light provides indication of a certain status to the operator
Technical specifications
Version Dauerlicht
diameter 70 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 66 mm
Degree of protection (IP) IP54
Socket version Ba15d
Voltage 12-230 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes