842 110 55 | Werma

Xenon flash light element, Ø 70 mm, red, 24 VDC, IP54, 842 110 55

Order No.: 36M2103
EAN: 4049787012901
MPN:
842 110 55
842.110.55
Series: KombiSIGN 70
842 110 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
98.8295 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
98.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.8295 €
Technical specifications
Version Blitzlicht
diameter 70 mm
Farbe der Beleuchtung rot
Colour rot
Height 66 mm
Rated current 20 mA
Degree of protection (IP) IP54
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei