842 200 54 | Werma
Xenon flash light element, Ø 70 mm, 12 VDC, IP54, 842 200 54
Unit Price (€ / pc.)
105.3864 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | flashlight | |
diameter | 70 mm | |
Rated current | 195 mA | |
Degree of protection (IP) | IP54 | |
Voltage | 12 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |