842 300 55 | Werma

Xenon flash light element, Ø 70 mm, yellow, 24 VDC, IP54, 842 300 55

Order No.: 32M3534
EAN: 4099891539283
MPN:
842 300 55
842.300.55
Series: KombiSIGN 70
Werma
842 300 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
97.3420 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
97.34 € *
Price list
Quantity
Price per unit*
1 pcs.
97.3420 €
5 pcs.
91.4991 €
15 pcs.
87.9886 €
50 pcs.
84.1092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal and alarm beacons, type Werma KombiSIGN 70/71.

Can be operated as single beacon or beacon tower for visual and acoustic signals, for base/bracket/tube mounting; Functions: permanent/flash/strobe beacon. Buzzer and siren elements are available on separate order. A bayonet lock facilitates their quick and precise interconnection. A lid for covering the top and corresponding base fittings for tube/base or bracket mounting are available on separate order. Material: polycarbonate, transparent, colored, black base and lid. Socket: BA 15d (bayonet) for filament bulb max. 7.0 W or LED. Connection: screw terminals or cage clamp technology. Seal: preinstalled. Operating temperatures: –20 to +50 °C.

Signal and alarm beacons, type KombiSIGN 70.

Degree of protection: IP 54. Dimensions: A 85, B 184, C 240, D 296, E 352, F 410 mm.

Technical attributes (type, version, color, with/without lamp): 842.300.55, strobe beacon 24 VDC, yellow, with lamp

Technical specifications
Version flashlight
diameter 70 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 66 mm
Rated current 125 mA
Degree of protection (IP) IP54
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead