842 400 68 | Werma
Xenon flash light element, Ø 70 mm, white, 230 VAC, IP54, 842 400 68
Unit Price (€ / pc.)
69.5674 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Blitzlicht | |
diameter | 70 mm | |
Farbe der Beleuchtung | weiß | |
Colour | klar | |
Height | 66 mm | |
Rated current | 15 mA | |
Degree of protection (IP) | IP54 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |