842 500 68 | Werma

Xenon flash light element, Ø 70 mm, blue, 230 VAC, IP54, 842 500 68

Order No.: 36M2120
EAN: 4049787012710
MPN:
842 500 68
842.500.68
Series: KombiSIGN 70
842 500 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
69.5674 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.5674 €
Technical specifications
Version Blitzlicht
diameter 70 mm
Farbe der Beleuchtung blau
Colour blau
Height 66 mm
Rated current 15 mA
Degree of protection (IP) IP54
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei