843 100 55 | Werma
LED permanent light element, Ø 70 mm, red, 24 V AC/DC, IP54, 843 100 55
Unit Price (€ / pc.)
48.3616 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-04-07
Leadtime: On Request **
LED Permanent light element, 843 100 55, Werma
LED Permanent light element 24VAC/DC Red, Signal effect: permanent, Protection category: IP54
Features
- The use of LEDs permits a life duration of up to 50,000 hours
- Four LEDs generate an extremely bright brand of light
- Clear signal effect even in very poor light conditions
Technical specifications
Version | LED-Dauerlicht | |
diameter | 70 mm | |
Farbe der Beleuchtung | rot | |
Colour | rot | |
Height | 66 mm | |
Rated current | 30 mA | |
Degree of protection (IP) | IP54 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |