843 100 68 | Werma

LED permanent light element, Ø 70 mm, red, 230 VAC, IP54, 843 100 68

Order No.: 36M2123
EAN: 4049787012673
MPN:
843 100 68
843.100.68
Series: KombiSIGN 70
843 100 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
57.7269 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.7269 €
Technical specifications
Version LED-Dauerlicht
diameter 70 mm
Farbe der Beleuchtung rot
Colour rot
Height 66 mm
Rated current 20 mA
Degree of protection (IP) IP54
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei