843 130 55 | Werma

LED circular light element, Ø 70 mm, red, 24 V AC/DC, IP54, 843 130 55

Order No.: 36M2127
EAN: 4049787012628
MPN:
843 130 55
843.130.55
Series: KombiSIGN 70
843 130 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
96.9493 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
96.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.9493 €
Technical specifications
Version LED-Rotationslicht
diameter 70 mm
Farbe der Beleuchtung rot
Colour rot
Height 66 mm
Rated current 40 mA
Degree of protection (IP) IP54
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei