843 220 55 | Werma

Led flashlight element, Ø 70 mm, green, 24 VDC, IP54, 843 220 55

Order No.: 36M2135
EAN: 4049787012543
MPN:
843 220 55
843.220.55
Series: KombiSIGN 70
843 220 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
183.4028 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
183.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
183.4028 €
Technical specifications
Version LED-Blitzlicht
diameter 70 mm
Farbe der Beleuchtung grün
Colour grün
Height 66 mm
Rated current 35 mA
Degree of protection (IP) IP54
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei