843 310 55 | Werma
LED flashing light element, Ø 70 mm, yellow, 24 V AC/DC, IP54, 843 310 55
Signal and alarm beacons, type Werma KombiSIGN 70/71.
Can be operated as single beacon or beacon tower for visual and acoustic signals, for base/bracket/tube mounting; Functions: permanent/flash/strobe beacon. Buzzer and siren elements are available on separate order. A bayonet lock facilitates their quick and precise interconnection. A lid for covering the top and corresponding base fittings for tube/base or bracket mounting are available on separate order. Material: polycarbonate, transparent, colored, black base and lid. Socket: BA 15d (bayonet) for filament bulb max. 7.0 W or LED. Connection: screw terminals or cage clamp technology. Seal: preinstalled. Operating temperatures: –20 to +50 °C.
Signal and alarm beacons, type KombiSIGN 70.
Degree of protection: IP 54. Dimensions: A 85, B 184, C 240, D 296, E 352, F 410 mm.
Technical attributes (type, version, color, with/without lamp): 843.310.55, LED flash beacon, 24 VUC, yellow, with LED
Ausführung | LED-Blinklicht | |
Durchmesser | 70 mm | |
Farbe der Beleuchtung | gelb | |
Farbe | gelb | |
Höhe | 66 mm | |
Nennstrom | 30 mA | |
Schutzart (IP) | IP54 | |
Spannung | 24 V AC/DC |
Ursprungsland | DE |
Zolltarifnummer | 85318070 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |