843 310 67 | Werma
LED flashing light element, Ø 70 mm, yellow, 115 VAC, IP54, 843 310 67
Unit Price (€ / pc.)
62.3798 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | LED-Blinklicht | |
diameter | 70 mm | |
Farbe der Beleuchtung | gelb | |
Colour | gelb | |
Height | 66 mm | |
Rated current | 25 mA | |
Degree of protection (IP) | IP54 | |
Voltage | 115 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |