843 440 55 | Werma

LED EVS element, Ø 70 mm, white, 24 VDC, IP54, 843 440 55

Order No.: 36M2153
EAN: 4049787012345
MPN:
843 440 55
843.440.55
Series: KombiSIGN 70
843 440 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
221.0901 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
221.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
221.0901 €
Technical specifications
Version LED-EVS-Leuchte
diameter 70 mm
Farbe der Beleuchtung weiß
Colour klar
Height 66 mm
Rated current 250 mA
Degree of protection (IP) IP54
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei