843 530 55 | Werma

LED circular light element, Ø 70 mm, blue, 24 V AC/DC, IP54, 843 530 55

Order No.: 36M2163
EAN: 4049787012260
MPN:
843 530 55
843.530.55
Series: KombiSIGN 70
843 530 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
161.1022 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
161.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.1022 €
Technical specifications
Version LED-Rotationslicht
diameter 70 mm
Farbe der Beleuchtung blau
Colour blau
Height 66 mm
Rated current 40 mA
Degree of protection (IP) IP54
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei