846 300 00 | Werma

Permanent light element, Ø 52 mm, yellow, 12-230 V AC/DC, BA15d, IP54, 846 300 00

Order No.: 36M2179
EAN: 4049787012116
MPN:
846 300 00
846.300.00
Series: KombiSIGN 50
846 300 00 Werma Beacons
Image may differ
Unit Price (€ / pc.)
21.4438 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
21.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.4438 €
Technical specifications
Version Dauerlicht
diameter 52 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 67 mm
Degree of protection (IP) IP54
Socket version Ba15d
Voltage 12-230 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes