846 500 00 | Werma
Permanent light element, Ø 52 mm, blue, 12-230 V AC/DC, BA15d, IP54, 846 500 00
Unit Price (€ / pc.)
21.4438 € *
Available: 2 pcs.
Leadtime: On Request **
Technical specifications
Version | Dauerlicht | |
diameter | 52 mm | |
Farbe der Beleuchtung | blau | |
Colour | blau | |
Height | 67 mm | |
Degree of protection (IP) | IP54 | |
Socket version | Ba15d | |
Voltage | 12-230 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |