848 100 67 | Werma

LED permanent light element, Ø 52 mm, red, 115 VAC, IP54, 848 100 67

Order No.: 36M2183
EAN: 4049787012079
MPN:
848 100 67
848.100.67
Series: KombiSIGN 50
848 100 67 Werma Beacons
Image may differ
Unit Price (€ / pc.)
72.9113 € *
Available: 2 pcs.
Total Price:
72.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
72.9113 €
Technical specifications
Filter Property Value
Version LED permanent light
Colour red
Farbe der Beleuchtung red
Voltage 115 VAC
Rated current 25 mA
Degree of protection (IP) IP54
diameter 52 mm
Height 67 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85319000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No