848 210 68 | Werma

LED flashing light element, Ø 52 mm, green, 230 VAC, IP54, 848 210 68

Order No.: 36M2193
EAN: 4049787011980
MPN:
848 210 68
848.210.68
Series: KombiSIGN 50
848 210 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
72.9113 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
72.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.9113 €
Technical specifications
Version LED-Blinklicht
diameter 52 mm
Farbe der Beleuchtung grün
Colour grün
Height 67 mm
Rated current 35 mA
Degree of protection (IP) IP54
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei