848 210 75 | Werma

LED flashing light element, Ø 52 mm, green, 24 V AC/DC, IP54, 848 210 75

Order No.: 36M2194
EAN: 4049787011973
MPN:
848 210 75
848.210.75
Series: KombiSIGN 50
848 210 75 Werma Beacons
Image may differ
Unit Price (€ / pc.)
61.0232 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
61.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.0232 €
Technical specifications
Version LED-Blinklicht
diameter 52 mm
Farbe der Beleuchtung grün
Colour grün
Height 67 mm
Rated current 30 mA
Degree of protection (IP) IP54
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei