848 300 55 | Werma
LED permanent light element, Ø 52 mm, yellow, 24 V AC/DC, IP54, 848 300 55
Unit Price (€ / pc.)
61.0232 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | LED-Dauerlicht | |
diameter | 52 mm | |
Farbe der Beleuchtung | gelb | |
Colour | gelb | |
Height | 67 mm | |
Rated current | 40 mA | |
Degree of protection (IP) | IP54 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |