848 310 75 | Werma

LED flashing light element, Ø 52 mm, yellow, 24 V AC/DC, IP54, 848 310 75

Order No.: 36M2201
EAN: 4049787011911
MPN:
848 310 75
848.310.75
Series: KombiSIGN 50
848 310 75 Werma Beacons
Image may differ
Unit Price (€ / pc.)
61.0232 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
61.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.0232 €
Technical specifications
Version LED-Blinklicht
diameter 52 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 67 mm
Rated current 35 mA
Degree of protection (IP) IP54
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei