848 400 68 | Werma

LED permanent light element, Ø 52 mm, white, 230 VAC, IP54, 848 400 68

Order No.: 36M2205
EAN: 4049787011881
MPN:
848 400 68
848.400.68
Series: KombiSIGN 50
848 400 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
107.9449 € *
Available: 2 pcs.
Total Price:
107.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
107.9449 €
Technical specifications
Filter Property Value
Version LED permanent light
Colour clear
Farbe der Beleuchtung white
Voltage 230 VAC
Rated current 35 mA
Degree of protection (IP) IP54
diameter 52 mm
Height 67 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85319000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No