848 510 67 | Werma

LED flashing light element, Ø 52 mm, blue, 115 VAC, IP54, 848 510 67

Order No.: 36M2213
EAN: 4049787011812
MPN:
848 510 67
848.510.67
Series: KombiSIGN 50
848 510 67 Werma Beacons
Image may differ
Unit Price (€ / pc.)
107.9449 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
107.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.9449 €
Technical specifications
Version LED-Blinklicht
diameter 52 mm
Farbe der Beleuchtung blau
Colour blau
Height 67 mm
Rated current 25 mA
Degree of protection (IP) IP54
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei