853 100 54 | Werma

LED permanent light, red, 12 VDC, IP67, 853 100 54

Order No.: 36M2250
EAN: 4049787022603
MPN:
853 100 54
853.100.54
Series: 853
853 100 54 Werma Beacons
Image may differ
Unit Price (€ / pc.)
84.8946 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
84.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.8946 €
Technical specifications
Version LED-Dauerlicht
Width 85 mm
Farbe der Beleuchtung rot
Colour rot
Height 85 mm
Rated current 180 mA
Degree of protection (IP) IP67
Voltage 12 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei