853 100 60 | Werma

LED permanent light, red, 115-230 VAC, IP67, 853 100 60

Order No.: 36M2252
EAN: 4049787022627
MPN:
853 100 60
853.100.60
Series: 853
853 100 60 Werma Beacons
Image may differ
Unit Price (€ / pc.)
86.6082 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.6082 €
Technical specifications
Version LED-Dauerlicht
Width 85 mm
Farbe der Beleuchtung rot
Colour rot
Height 85 mm
Rated current 40 mA
Degree of protection (IP) IP67
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei