853 110 54 | Werma
LED double flashing light, red, 12 VDC, IP67, 853 110 54
Unit Price (€ / pc.)
130.5073 € *
Available: 2 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED double flashlight | |
| Colour | red | |
| Farbe der Beleuchtung | red | |
| Voltage | 12 VDC | |
| Rated current | 100 mA | |
| Degree of protection (IP) | IP67 | |
| Width | 85 mm | |
| Height | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85311095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |