853 120 54 | Werma

LED-EVS light, red, 12 VDC, IP67, 853 120 54

Order No.: 36M2258
EAN: 4049787023808
MPN:
853 120 54
853.120.54
Series: 853
853 120 54 Werma Beacons
Image may differ
Unit Price (€ / pc.)
149.7972 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
149.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
149.7972 €
Technical specifications
Version LED-EVS-Leuchte
Width 85 mm
Farbe der Beleuchtung rot
Colour rot
Height 85 mm
Rated current 400 mA
Degree of protection (IP) IP67
Voltage 12 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei