853 210 66 | Werma

LED double flashing light, green, 48 VAC, IP67, 853 210 66

Order No.: 36M2269
EAN: 4049787024966
MPN:
853 210 66
853.210.66
Series: 853
853 210 66 Werma Beacons
Image may differ
Unit Price (€ / pc.)
192.7086 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
192.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
192.7086 €
Technical specifications
Version LED-Doppelblitzlicht
Width 85 mm
Farbe der Beleuchtung grün
Colour grün
Height 85 mm
Rated current 95 mA
Degree of protection (IP) IP67
Voltage 48 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei