853 220 55 | Werma

LED-EVS light, green, 24 VDC, IP67, 853 220 55

Order No.: 36M2271
EAN: 4049787023846
MPN:
853 220 55
853.220.55
Series: 853
853 220 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
180.8205 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
180.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
180.8205 €
Technical specifications
Version LED-EVS-Leuchte
Width 85 mm
Farbe der Beleuchtung grün
Colour grün
Height 85 mm
Rated current 200 mA
Degree of protection (IP) IP67
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei