853 300 54 | Werma
LED permanent light, yellow, 12 VDC, IP67, 853 300 54
Unit Price (€ / pc.)
84.8946 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | LED-Dauerlicht | |
Width | 85 mm | |
Farbe der Beleuchtung | gelb | |
Colour | gelb | |
Height | 85 mm | |
Rated current | 180 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 12 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |