853 300 55 | Werma

LED permanent light, yellow, 24 VDC, IP67, 853 300 55

Order No.: 32M3363
EAN: 4099891539146
MPN:
853 300 55
853.300.55
Series: 853
853 300 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
75.7554 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
75.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.7554 €

LED signal and alarm beacons, type Werma 853.

Any combination, for wall/floor/ceiling installation, 8 integrated M 20 mounting threads without locknut, flexible self-sealing penetration diaphragm; Housing/dome material: PP-GF/PC. Useful life: max. 50.000 h. Degree of protection: IP 66. Dimensions: 85 x 85 x 72 mm.

LED permanent beacons, type 853.

Current consumption: max. 80 mA (24 V).

Technical attributes (type, operating voltage, color): 853 300 55, 24 VDC, yellow

Technical specifications
Version LED-Dauerlicht
Width 85 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 85 mm
Rated current 50 mA
Degree of protection (IP) IP67
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei