853 310 66 | Werma
LED double flashing light, yellow, 48 VAC, IP67, 853 310 66
Unit Price (€ / pc.)
153.1887 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | LED-Doppelblitzlicht | |
Width | 85 mm | |
Farbe der Beleuchtung | gelb | |
Colour | gelb | |
Height | 85 mm | |
Rated current | 95 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 48 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |