853 420 55 | Werma
LED-EVS light, white, 24 VDC, IP67, 853 420 55
Unit Price (€ / pc.)
180.8205 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | LED-EVS-Leuchte | |
Width | 85 mm | |
Farbe der Beleuchtung | weiß | |
Colour | klar | |
Height | 85 mm | |
Rated current | 200 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |