853 420 66 | Werma

LED-EVS light, white, 48 VAC, IP67, 853 420 66

Order No.: 36M2296
EAN: 4049787024997
MPN:
853 420 66
853.420.66
Series: 853
853 420 66 Werma Beacons
Image may differ
Unit Price (€ / pc.)
221.3281 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
221.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
221.3281 €
Technical specifications
Version LED-EVS-Leuchte
Width 85 mm
Farbe der Beleuchtung weiß
Colour klar
Height 85 mm
Rated current 95 mA
Degree of protection (IP) IP67
Voltage 48 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei