853 480 60 | Werma
LED permanent light, 115-230 VAC, IP67, 853 480 60
Unit Price (€ / pc.)
144.4184 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | LED-Dauerlicht | |
Width | 85 mm | |
Colour | klar | |
Height | 85 mm | |
Rated current | 35 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |