853 520 55 | Werma

LED-EVS light, blue, 24 VDC, IP67, 853 520 55

Order No.: 36M2308
EAN: 4049787023938
MPN:
853 520 55
853.520.55
Series: 853
853 520 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
180.8205 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
180.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
180.8205 €
Technical specifications
Filter Property Value
Version LED-EVS light
Colour blue
Farbe der Beleuchtung blue
Voltage 24 VDC
Rated current 200 mA
Degree of protection (IP) IP67
Width 85 mm
Height 85 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85311095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No