883 100 68 | Werma
Rotating mirror light, Ø 142 mm, 230 VAC, IP65, 883 100 68
As an alternative, we recommend the following item:

LED rotating mirror light, Ø 142 mm, red, 115-230 VAC, IP65, 883 130 60
Order No.: 36M2522
Manufacturer: Werma
per pc. 177.3695 € *
*incl. VAT plus shipping costs
Technical specifications
Version | Drehleuchte | |
diameter | 142 mm | |
Rated current | 170 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |