883 130 75 | Werma

LED rotating mirror light, Ø 142 mm, red, 24 V AC/DC, IP65, 883 130 75

Order No.: 36M2523
EAN: 4099891539788
MPN:
883 130 75
883.130.75
Series: 883
Werma
883 130 75 Werma Beacons Image 1
883 130 75 Werma Beacons Image 2
Image may differ
Unit Price (€ / pc.)
185.4615 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
185.46 € *
Price list
Quantity
Price per unit*
1 pcs.
185.4615 €
2 pcs.
176.2033 €
5 pcs.
165.6242 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotating Mirror Beacon, 883.130.75, WERMA

Rotating mirror beacon LED 24VAC-DC, red

Features

  • Adaptor for tube mounting
  • High impact resistance to 20 Joules
  • Energy-saving
Technical specifications
Ausführung LED-Rotationslicht
Durchmesser 142 mm
Farbe der Beleuchtung rot
Farbe rot
Höhe 218 mm
Nennstrom 250 mA
Schutzart (IP) IP65
Spannung 24 V AC/DC
Logistics
Ursprungsland DE
Zolltarifnummer 85311095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei