883 230 60 | Werma

LED rotating mirror light, Ø 142 mm, green, 115-230 VAC, IP65, 883 230 60

Order No.: 36M2524
EAN: 4099891539795
MPN:
883 230 60
883.230.60
Series: 883
883 230 60 Werma Beacons
Image may differ
Unit Price (€ / pc.)
177.3695 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
177.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.3695 €

Rotating Mirror Beacon, 883.230.60, WERMA

Rotating mirror beacon LED 115-230VAC, green

Features

  • Adaptor for tube mounting
  • High impact resistance to 20 Joules
  • Energy-saving
Technical specifications
Version LED-Rotationslicht
diameter 142 mm
Farbe der Beleuchtung grün
Colour grün
Height 218 mm
Rated current 95 mA
Degree of protection (IP) IP65
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei