883 230 75 | Werma
LED rotating mirror light, Ø 142 mm, green, 24 V AC/DC, IP65, 883 230 75
Unit Price (€ / pc.)
185.4615 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
185.46 € *
Price list
Quantity
Price per unit*
1 pcs.
185.4615 €
2 pcs.
176.2033 €
5 pcs.
165.6242 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotating Mirror Beacon, 883.230.75, WERMA
Rotating mirror beacon LED 24VAC-DC, green
Features
- Adaptor for tube mounting
- High impact resistance to 20 Joules
- Energy-saving
Technical specifications
Ausführung | LED-Rotationslicht | |
Durchmesser | 142 mm | |
Farbe der Beleuchtung | grün | |
Farbe | grün | |
Höhe | 218 mm | |
Nennstrom | 250 mA | |
Schutzart (IP) | IP65 | |
Spannung | 24 V AC/DC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85311095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei |