883 330 75 | Werma
LED rotating mirror light, Ø 142 mm, yellow, 24 V AC/DC, IP65, 883 330 75
Unit Price (€ / pc.)
158.5318 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rotating Mirror Beacon, 883.330.75, WERMA
Rotating mirror beacon LED 24VAC-DC, yellow
Features
- Adaptor for tube mounting
- High impact resistance to 20 Joules
- Energy-saving
Technical specifications
Version | LED-Rotationslicht | |
diameter | 142 mm | |
Farbe der Beleuchtung | gelb | |
Colour | gelb | |
Height | 218 mm | |
Rated current | 250 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei |