883 530 75 | Werma

LED rotating mirror light, Ø 142 mm, blue, 24 V AC/DC, IP65, 883 530 75

Order No.: 36M2529
EAN: 4099891539849
MPN:
883 530 75
883.530.75
Series: 883
883 530 75 Werma Beacons Image 1
883 530 75 Werma Beacons Image 2
Image may differ
Unit Price (€ / pc.)
158.5318 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
158.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
158.5318 €

Rotating Mirror Beacon, 883.530.75, WERMA

Rotating mirror beacon LED 115-230VAC, blue

Features

  • Adaptor for tube mounting
  • High impact resistance to 20 Joules
  • Energy-saving
Technical specifications
Version LED-Rotationslicht
diameter 142 mm
Farbe der Beleuchtung blau
Colour blau
Height 218 mm
Rated current 250 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei