884 130 60 | Werma
LED rotating light, Ø 142 mm, red, 115-230 VAC, IP65, 884 130 60
Unit Price (€ / pc.)
183.3671 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rotating Beacon Fresnel, 884.130.60, WERMA
Rotating beacon fresnel 115-230VAC, red
Features
- Greater sigreenal effect particularly in poor visibility due to 3 Fresnel lenses
- High impact resistance to 20 Joules
- Energy-saving
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED rotating light | |
| Colour | red | |
| Farbe der Beleuchtung | red | |
| Voltage | 115-230 VAC | |
| Rated current | 95 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 142 mm | |
| Height | 218 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85311095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol), Lead |
| SVHC free | No |