884 230 75 | Werma
LED rotating light, Ø 142 mm, green, 24 V AC/DC, IP65, 884 230 75
Unit Price (€ / pc.)
163.8154 € *
Available: 0 pcs.
Leadtime: On Request **
Rotating Beacon Fresnel, 884.230.75, WERMA
Rotating Beacon Fresnel 24VAC-DC, green.
Features
- Greater signal effect particularly in poor visibility due to 3 Fresnel lenses
- High impact resistance to 20 Joules
- Energy-saving
Technical specifications
Version | LED-Rotationslicht | |
diameter | 142 mm | |
Farbe der Beleuchtung | grün | |
Colour | grün | |
Height | 218 mm | |
Rated current | 250 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei |