890 320 68 | Werma

LED permanent light, Ø 150 mm, yellow, 115-230 VAC, IP65, 890 320 68

Order No.: 36M2373
EAN: 4049787010037
MPN:
890 320 68
890.320.68
Series: 890
890 320 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
120.3209 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
120.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.3209 €
Technical specifications
Version LED-Dauerlicht
diameter 150 mm
Farbe der Beleuchtung gelb
Colour klar
Height 168 mm
Rated current 35 mA
Degree of protection (IP) IP65
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei