894 160 55 | Werma

LED permanent light, Ø 85 mm, green/red, 24 VDC, IP65, 894 160 55

Order No.: 36M2382
EAN: 4049787009871
MPN:
894 160 55
894.160.55
Series: 894
894 160 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
259.1463 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
259.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
259.1463 €
Technical specifications
Version LED-Dauerlicht
diameter 85 mm
Farbe der Beleuchtung grün/rot
Colour klar
Height 309 mm
Rated current 190 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei