894 160 68 | Werma

LED permanent light, Ø 85 mm, green/red, 115-230 VAC, IP65, 894 160 68

Order No.: 36M2383
EAN: 4049787009864
MPN:
894 160 68
894.160.68
Series: 894
894 160 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
259.1463 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
259.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
259.1463 €
Technical specifications
Version LED-Dauerlicht
diameter 85 mm
Farbe der Beleuchtung grün/rot
Colour klar
Height 309 mm
Rated current 60 mA
Degree of protection (IP) IP65
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei