897 100 68 | Werma

Double flashing light, Ø 150 mm, red, 230 VAC, IP65, 897 100 68

Order No.: 36M2387
EAN: 4049787009741
MPN:
897 100 68
897.100.68
Series: 897
897 100 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
262.7639 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
262.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
262.7639 €
Technical specifications
Version Blitzlicht
diameter 150 mm
Farbe der Beleuchtung rot
Colour rot
Height 148 mm
Rated current 200 mA
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei