150 300 55 | Werma

LED buzzer combination, Ø 50 mm, 80 dB, 2800 Hz, yellow, 24 VDC, 150 300 55

Order No.: 36M541
EAN: 4099891542115
MPN:
150 300 55
150.300.55
Series: 150
150 300 55 Werma Combination signal transmitter Image 1
150 300 55 Werma Combination signal transmitter Image 2
150 300 55 Werma Combination signal transmitter Image 3
Image may differ
Unit Price (€ / pc.)
71.8522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
71.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.8522 €

LED/buzzer combinations, type Werma 150.

Consist of an LED and a buzzer; Features: easy termination by means of plug-in connection, LED permanent beacon, selectable continuous sound, low current consumption. Useful life 50000 h. Mounting thread: M 22 x 1.5. Case: PC/ABS black. Connection: plug with 1.5 mm² screw terminals. Inrush current: 0.5 A. Current consumption: 50 mA. Sound mode: permanent. Audio frequency: 2.8 kHz. Duty cycle: 100 %. Sound pressure level: 80 dB. Degree of protection: IP 65. Operating temperatures: –20 to +50 °C.

Technical attributes (type, operating voltage, shutter color): 15030055, 24 VDC, yellow

Technical specifications
Version LED-Summer-Kombination
diameter 50 mm
Farbe der Beleuchtung gelb
Colour gelb
Frequency 2800 Hz
Height 74 mm
Rated current 50 mA
Sound pressure level 80 db
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid